Add To Favorites
Product Overview
Digi-Key Part Number A123951-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

1879999-1

Description NECTOR M 5P T-S SEAL CONN CODE A
Expanded Description SSL Connector 5 Position T-Splitter Cable/Wire to Cable/Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1879999 Drawing
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type T-Splitter
Number of Positions 5
Mounting Type Free Hanging (In-Line)
Termination -
Pitch -
Fastening Type -
Features Keyed
Housing Color Black
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 16A, 20A
Ingress Protection IP20
Mating Cycles -
 
Additional Resources
Standard Package ? 100
Other Names A123951

15:09:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.06000 18.06
10 16.76800 167.68
25 15.04800 376.20
50 14.61820 730.91
100 12.89840 1,289.84
250 12.03856 3,009.64
500 11.78058 5,890.29
1,000 11.17865 11,178.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback