Add To Favorites
Product Overview
Digi-Key Part Number A97738-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

1877845-3

Description PLUG 5POS 0 DEG BLK/BLK 2.7-3.9
Expanded Description 5 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 60 Weeks
Documents & Media
Datasheets 1877845
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 1877845-3 Statement of Compliance
RoHS 2 Statement
3D Model 1877845-3.pdf
Online Catalog CPC Medical
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Medical CPC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Latch Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Thermoplastic
Contact Finish Gold
Features Assembly Kit
Voltage - Rated 300VAC
Current Rating 7A
Contact Finish Thickness 29.5µin (0.75µm)
Operating Temperature -50°C ~ 170°C
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 1877845-3-ND
18778453
A97738

15:07:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.96000 17.96
10 16.67300 166.73
50 14.53500 726.75
100 12.82500 1,282.50
250 11.97000 2,992.50
500 11.71350 5,856.75
1,000 11.11500 11,115.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback