Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A98032-ND
Quantity Available 3,400
Can ship immediately
Manufacturer

Manufacturer Part Number

1776263-6

Description TERM BLOCK PLUG 6POS 90DEG 5MM
Expanded Description 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² 0.2-1.4mm²
Color Blue
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating -
Ingress Protection -
Screw Size M2.6
Torque - Screw 0.34 Nm (3.0 Lb-In)
Wire Strip Length -
Contact Material Brass
Housing Material -
Contact Tail Length -
Insulation Height 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 17762636
A98032

11:23:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 2.74600 27.46
25 2.57240 64.31
50 2.28660 114.33
100 2.23690 223.69
250 2.06292 515.73
500 1.86410 932.05
1,000 1.65283 1,652.83
2,500 1.58448 3,961.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback