Add To Favorites
Product Overview
Digi-Key Part Number A100055CT-ND
Quantity Available 468
Can ship immediately
Manufacturer

Manufacturer Part Number

1775470-5

Description CONN HEADER 5POS 2MM VERT SMD
Expanded Description 5 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1775470
RoHS Information 1775470-5 Statement of Compliance
RoHS 2 Statement
3D Model 1775470-5.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.138" (3.50mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Features -
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100055CT

03:20:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
25 0.70360 17.59
50 0.67440 33.72
100 0.64510 64.51
250 0.58644 146.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100055TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.47982
  • Digi-Reel® ? : A100055DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback