Add To Favorites
Product Overview
Digi-Key Part Number A106895-ND
Quantity Available 24,970
Can ship immediately
Manufacturer

Manufacturer Part Number

174778-2

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 174778 Drawing
RoHS Information 174778-2 Statement of Compliance
RoHS 2 Statement
3D Model 174778-2.pdf
Online Catalog Mark II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.236" (6.00mm)
Length - Overall 0.677" (17.20mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.122" (2.03mm ~ 3.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 174778-2-ND
1747782
A106895

03:12:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15200 1.52
25 0.12960 3.24
50 0.11340 5.67
100 0.10520 10.52
250 0.09312 23.28
500 0.08906 44.53
1,000 0.07286 72.86
2,500 0.06679 166.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback