Add To Favorites
Product Overview
Digi-Key Part Number A107932CT-ND
Quantity Available 2,621
Can ship immediately
Manufacturer

Manufacturer Part Number

1746142-1

Description CONN LEAF BATTERY 3POS
Expanded Description 3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1746142 Drawing
3D Model 1746142-1.pdf
PCN Packaging Multiple Devices Reel Color 29/Mar/2016
Online Catalog Spring Loaded
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.126" (3.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17461421
A107932CT

10:28:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.25700 12.57
50 1.11740 55.87
100 0.97770 97.77
250 0.89388 223.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107932TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.83800
  • Digi-Reel® ? : A107932DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback