Add To Favorites
Product Overview
Digi-Key Part Number A120827CT-ND
Quantity Available 32,737
Can ship immediately
Manufacturer

Manufacturer Part Number

1742979-1

Description 250FAST FLG RCPT AMVAR TPBR
Expanded Description 0.250" (6.35mm) Quick Connect Female 4000-8500 CMA Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar, Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 4000-8500 CMA
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm)
 
Additional Resources
Standard Package ? 1
Other Names A120827CT

07:26:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23400 2.34
25 0.19920 4.98
50 0.17440 8.72
100 0.16200 16.20
250 0.14328 35.82
500 0.13704 68.52
1,000 0.11213 112.13
2,500 0.10278 256.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120827TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.08211
Send Feedback