Add To Favorites
Product Overview
Digi-Key Part Number A108855CT-ND
Quantity Available 29,407
Can ship immediately
Manufacturer

Manufacturer Part Number

1742087-2

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1742087 Drawing
3D Model 1742087-2.pdf
PCN Design/Specification 174208(6,7) Drawing 19/Jun/2014
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 17420872
A108855CT

18:25:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15100 1.51
25 0.11200 2.80
50 0.09620 4.81
100 0.09290 9.29
250 0.08012 20.03
500 0.07692 38.46
1,000 0.06730 67.30
2,500 0.06090 152.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108855TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04735
Send Feedback