Add To Favorites
Product Overview
Digi-Key Part Number A122990CT-ND
Quantity Available 13,960
Can ship immediately
Manufacturer

Manufacturer Part Number

173690-1

Description CONN QC RCPT 20-24AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 173690 Drawing
RoHS Information 173690-1 Statement of Compliance
RoHS 2 Statement
3D Model 173690-1.pdf
Online Catalog Mark II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.106" (1.50mm ~ 2.69mm)
 
Additional Resources
Standard Package ? 1
Other Names A122990CT

23:12:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15500 1.55
25 0.11560 2.89
50 0.09900 4.95
100 0.09580 9.58
250 0.08256 20.64
500 0.07926 39.63
1,000 0.06935 69.35
2,500 0.06274 156.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122990TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05254
Send Feedback