Add To Favorites
Product Overview
Digi-Key Part Number A122989CT-ND
Quantity Available 10,762
Can ship immediately
Manufacturer

Manufacturer Part Number

173645-3

Description 070 MLC TAB CONT 20-16 GOLD
Expanded Description Contact Crimp Tab 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122989CT

21:59:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.47500 4.75
25 0.42760 10.69
50 0.38000 19.00
100 0.36420 36.42
250 0.33248 83.12
500 0.31666 158.33
1,000 0.26124 261.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122989TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.23390
Send Feedback