Add To Favorites
Product Overview
Digi-Key Part Number A111048CT-ND
Quantity Available 60,481
Can ship immediately
Manufacturer

Manufacturer Part Number

172781-2

Description WTB Tin Terminal Connector 26-30 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 172781 Drawing
RoHS Information 172781-2 Statement of Compliance
RoHS 2 Statement
3D Model 172781-2.pdf
PCN Design/Specification Multiple Devices Drawing Revision 26/Feb/2014
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - Wire to Board Connectors

Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Wire to Board
Hole Diameter 0.039" (0.99mm)
Insulation Diameter 0.043" ~ 0.055" (1.10mm ~ 1.40mm)
Length - Overall 0.335" (8.50mm)
Wire Gauge 26-30 AWG
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111048CT

05:09:34 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
25 0.04240 1.06
50 0.03160 1.58
100 0.02720 2.72
250 0.02624 6.56
500 0.02264 11.32
1,000 0.02037 20.37
2,500 0.01811 45.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111048TR-ND
  • Minimum Quantity: 150,000
  • Quantity Available: 0
  • Unit Price: 0.01193
Send Feedback