Add To Favorites
Product Overview
Digi-Key Part Number A122986CT-ND
Quantity Available 17,019
Can ship immediately
Manufacturer

Manufacturer Part Number

171662-4

Description CONN RCPT 20-16AWG PRE-TIN
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EconoSeal J Mark II 070
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122986CT

03:57:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43600 4.36
25 0.37400 9.35
50 0.31780 15.89
100 0.30540 30.54
250 0.27424 68.56
500 0.26180 130.90
1,000 0.21816 218.16
2,500 0.19946 498.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122986TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.17000
Send Feedback