Add To Favorites
Product Overview
Digi-Key Part Number A121530CT-ND
Quantity Available 17,040
Can ship immediately
Manufacturer

Manufacturer Part Number

171631-2

Description CONTACT TAB CRIMP 20-24AWG GOLD
Expanded Description Contact Crimp Pin 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EconoSeal J Mark II 070
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121530CT

05:10:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43100 4.31
25 0.38760 9.69
50 0.34440 17.22
100 0.33010 33.01
250 0.30140 75.35
500 0.28706 143.53
1,000 0.23682 236.82
2,500 0.21529 538.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121530TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18920
Send Feedback