Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A112628-ND
Quantity Available 5,710
Can ship immediately
Manufacturer

Manufacturer Part Number

170801-3

Description CONN RCPT HSG 0.11 4POS CLEAR
Expanded Description 4 Position Housing Connector Female, Receptacle Clear 0.110" (2.79mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 170801 Drawing
RoHS Information 170801-3 Statement of Compliance
RoHS 2 Statement
3D Model 170801-3.pdf
PCN Obsolescence/ EOL 17080(0,1)-3 08/Feb/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.110" (2.79mm)
Number of Positions 4
Stacking Direction Top to Bottom and Side to Side
For Use With/Related Products 0.110" (2.79mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Clear
Material Acrylonitril Styrene
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 170801-3-ND
A112628

08:38:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.94700 9.47
25 0.89160 22.29
50 0.85460 42.73
100 0.81740 81.74
250 0.74312 185.78
500 0.66880 334.40
1,000 0.59450 594.50
2,500 0.53876 1,346.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback