Add To Favorites
Product Overview
Digi-Key Part Number A111040CT-ND
Quantity Available 34,738
Can ship immediately
Manufacturer

Manufacturer Part Number

170355-1

Description CONN SOCKET 26-30AWG TIN CRIMP
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 170355 Drawing
3D Model 170355-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A111040CT

13:33:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06400 0.64
25 0.04800 1.20
50 0.04120 2.06
100 0.03980 3.98
250 0.03428 8.57
500 0.03292 16.46
1,000 0.02881 28.81
2,500 0.02606 65.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111040TR-ND
  • Minimum Quantity: 42,000
  • Quantity Available: 0
  • Unit Price: 0.01808
Send Feedback