Add To Favorites
Product Overview
Digi-Key Part Number A111039CT-ND
Quantity Available 15,577
Can ship immediately
Manufacturer

Manufacturer Part Number

170349-2

Description CONN QC TAB 20-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 250
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.543" (13.80mm)
Length - Overall 0.957" (24.30mm)
Termination Crimp
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.087" (1.50mm ~ 2.21mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111039CT

17:07:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27500 2.75
25 0.23520 5.88
50 0.20000 10.00
100 0.19220 19.22
250 0.17256 43.14
500 0.16470 82.35
1,000 0.13725 137.25
2,500 0.12549 313.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111039TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.10695
Send Feedback