Add To Favorites
Product Overview
Digi-Key Part Number A122985CT-ND
Quantity Available 14,960
Can ship immediately
Manufacturer

Manufacturer Part Number

170324-2

Description CONN QC RCPT 20-24AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Nickel
Insulation Diameter 0.059" ~ 0.106" (1.50mm ~ 2.69mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A122985CT

07:24:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24800 2.48
25 0.21160 5.29
50 0.18500 9.25
100 0.17180 17.18
250 0.15196 37.99
500 0.14536 72.68
1,000 0.11894 118.94
2,500 0.10903 272.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122985TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08710
  • Bag : A122317-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,947 - Immediate
  • Unit Price: 0.52000
Send Feedback