Add To Favorites
Product Overview
Digi-Key Part Number A122984CT-ND
Quantity Available 36,865
Can ship immediately
Manufacturer

Manufacturer Part Number

170263-3

Description CONN RCPT 26-30AWG CRIMP TERM
Expanded Description Contact Crimp Socket 26-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 170263-3 Drawing
RoHS Information 170263-3 Statement of Compliance
RoHS 2 Statement
3D Model 170263-3.pdf
Online Catalog EI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122984CT

19:25:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31800 3.18
25 0.27280 6.82
50 0.23180 11.59
100 0.22270 22.27
250 0.19996 49.99
500 0.19086 95.43
1,000 0.15904 159.04
2,500 0.14541 363.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122984TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.11567
Send Feedback