Add To Favorites
Product Overview
Digi-Key Part Number A117873CT-ND
Quantity Available 58,677
Can ship immediately
Manufacturer

Manufacturer Part Number

170152-3

Description CONN SPLICE 15-22 AWG CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 15-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 170152 Drawing
3D Model 170152-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 15-22 AWG
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117873CT

00:16:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08500 0.85
25 0.06360 1.59
50 0.05440 2.72
100 0.05250 5.25
250 0.04528 11.32
500 0.04348 21.74
1,000 0.03805 38.05
2,500 0.03442 86.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback