Add To Favorites
Product Overview
Digi-Key Part Number A122983CT-ND
Quantity Available 47,160
Can ship immediately
Manufacturer

Manufacturer Part Number

170092-4

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 170092 Drawing
RoHS Information 170092-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 170092-4.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.807" (20.50mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.122" ~ 0.161" (3.10mm ~ 4.09mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A122983CT

00:32:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24200 2.42
25 0.20720 5.18
50 0.17600 8.80
100 0.16910 16.91
250 0.15184 37.96
500 0.14494 72.47
1,000 0.12078 120.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122983TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.10196
  • Bag : A106879-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,375 - Immediate
  • Unit Price: 0.30000
Send Feedback