Add To Favorites
Product Overview
Digi-Key Part Number A107912CT-ND
Quantity Available 16,976
Can ship immediately
Manufacturer

Manufacturer Part Number

170073-5

Description CONN TERM RCPT 20-24AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 170073 Drawing
3D Model 170073-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.093" (2.36mm)
Wire Gauge 20-24 AWG
Length - Overall 0.591" (15.00mm)
Length - Barrel 0.275" (6.99mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 1700735
A107912CT

23:52:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08300 0.83
25 0.06160 1.54
50 0.05280 2.64
100 0.05090 5.09
250 0.04392 10.98
500 0.04216 21.08
1,000 0.03689 36.89
2,500 0.03338 83.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107912TR-ND
  • Minimum Quantity: 120,000
  • Quantity Available: 0
  • Unit Price: 0.02156
Send Feedback