Add To Favorites
Product Overview
Digi-Key Part Number A122978CT-ND
Quantity Available 18,565
Can ship immediately
Manufacturer

Manufacturer Part Number

1658542-1

Description CONTACT SKT 18-22AWG CRIMP GOLD
Expanded Description Socket Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1658542 Drawing
RoHS Information 1658542-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658542-1.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A122978CT

11:54:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46600 4.66
25 0.41960 10.49
50 0.37300 18.65
100 0.35750 35.75
250 0.32644 81.61
500 0.31090 155.45
1,000 0.25650 256.50
2,500 0.23318 582.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122978TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.19078
Send Feedback