Add To Favorites
Product Overview
Digi-Key Part Number 1651826-1-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

1651826-1

Description CONN CROWN EDGE FMALE 30POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1651826
RoHS Information 1651826-1 Statement of Compliance
RoHS 2 Statement
3D Model 1651826-1.pdf
Online Catalog Mini Crown Edge Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Crown Edge, Elcon
Packaging ? Tray ?
Part Status Active
Card Type VRM
Gender Female
Number of Positions/Bay/Row 1; 9; 1; 1; 1; 1; 1
Number of Positions 30 (18 + 12 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Features Latches
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Polyester, Glass Filled
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 16518261
283-172-1303

14:27:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.90000 9.90
10 9.47300 94.73
50 8.18140 409.07
100 7.96620 796.62
250 7.10496 1,776.24
500 6.67434 3,337.17
1,000 5.89926 5,899.26
2,500 5.59784 13,994.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback