Add To Favorites
Product Overview
Digi-Key Part Number A122975CT-ND
Quantity Available 7,350
Can ship immediately
Manufacturer

Manufacturer Part Number

163085-8

Description CONN PIN .062 20-24AWG AU CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A122975CT

18:01:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.45000 14.50
25 1.36080 34.02
50 1.30180 65.09
100 1.24260 124.26
250 1.12428 281.07
500 1.03554 517.77
1,000 0.88760 887.60
2,500 0.82843 2,071.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122975TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.71546
Send Feedback