Add To Favorites
Product Overview
Digi-Key Part Number A122974CT-ND
Quantity Available 14,125
Can ship immediately
Manufacturer

Manufacturer Part Number

163081-7

Description CONN PIN 16-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 163081 Drawing
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122974CT

03:31:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.81500 8.15
25 0.73400 18.35
50 0.65240 32.62
100 0.62510 62.51
250 0.57076 142.69
500 0.54360 271.80
1,000 0.44847 448.47
2,500 0.40770 1,019.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122974TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.35828
Send Feedback