Add To Favorites
Product Overview
Digi-Key Part Number A121520CT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

160915-2

Description CONN QC RCPT 17-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 160915
RoHS Information 160915-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160915-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A121520CT

11:00:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39300 3.93
25 0.33680 8.42
50 0.28620 14.31
100 0.27490 27.49
250 0.24688 61.72
500 0.23566 117.83
1,000 0.19639 196.39
2,500 0.17956 448.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121520TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.15303
Send Feedback