Add To Favorites
Product Overview
Digi-Key Part Number A111018CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

160860-4

Description CONN QC RCPT 17-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111018CT

06:29:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33600 3.36
25 0.28800 7.20
50 0.24460 12.23
100 0.23510 23.51
250 0.21108 52.77
500 0.20150 100.75
1,000 0.16792 167.92
2,500 0.15352 383.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111018TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.13085
Send Feedback