Add To Favorites
Product Overview
Digi-Key Part Number A99663CT-ND
Quantity Available 10,204
Can ship immediately
Manufacturer

Manufacturer Part Number

160831-3

Description CONN QC RCPT 13.5-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 160831
RoHS Information 160831-3 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160831-3.pdf
Online Catalog Mark I Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99663CT

08:50:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37700 3.77
25 0.32280 8.07
50 0.27440 13.72
100 0.26360 26.36
250 0.23672 59.18
500 0.22596 112.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99663TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.16238
Send Feedback