Add To Favorites
Product Overview
Digi-Key Part Number A99657CT-ND
Quantity Available 3,708
Can ship immediately
Manufacturer

Manufacturer Part Number

160759-1

Description CONN QC RCPT 16-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99657CT

23:10:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22200 2.22
25 0.18960 4.74
50 0.16580 8.29
100 0.15400 15.40
250 0.13620 34.05
500 0.13026 65.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A99659-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,806 - Immediate
  • Unit Price: 0.36000
  • Tape & Reel (TR) ? : A99657TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09151
Send Feedback