Add To Favorites
Product Overview
Digi-Key Part Number A107068CT-ND
Quantity Available 11,673
Can ship immediately
Manufacturer

Manufacturer Part Number

160450-2

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 160450 Drawing
RoHS Information 160450-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160450-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.181" (30.00mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.157" (3.00mm ~ 3.99mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107068CT

16:58:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48500 4.85
25 0.41520 10.38
50 0.35300 17.65
100 0.33920 33.92
250 0.30460 76.15
500 0.29076 145.38
1,000 0.24230 242.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107068TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.20139
Send Feedback