Add To Favorites
Product Overview
Digi-Key Part Number A101905-ND
Quantity Available 297
Can ship immediately
Manufacturer

Manufacturer Part Number

1604002-3

Description CONN PLUG 1POS IN-LINE CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1604002
RoHS Information 1604002-3 Statement of Compliance
RoHS 2 Statement
3D Model 1604002-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Series 120
Packaging ? Bulk ?
Part Status Active
Connector Style Single Pole
Connector Type Non-Gendered
Number of Positions 1
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Row Spacing -
Termination Crimp
Wire Gauge 2 AWG
Features Stackable
Color White
Fastening Type Spring Retention
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating 120A
Material - Insulation Polycarbonate (PC)
Operating Temperature -20°C ~ 105°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1604002-3-ND
16040023
A101905

14:46:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 11.04
10 10.04000 100.40
50 9.03600 451.80
100 8.53400 853.40
250 7.78100 1,945.25
500 7.27900 3,639.50
1,000 6.67660 6,676.60
2,500 6.52600 16,315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback