Add To Favorites
Product Overview
Digi-Key Part Number A122970CT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

160252-2

Description CONN RING CIRC 15-20AWG CRIMP
Expanded Description Ring Terminal Connector Circular 15-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.244" (6.20mm)
Length - Overall 0.488" (12.40mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.134" (2.50mm ~ 3.40mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A122970CT

16:01:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24900 2.49
25 0.21240 5.31
50 0.18560 9.28
100 0.17240 17.24
250 0.15252 38.13
500 0.14590 72.95
1,000 0.11937 119.37
2,500 0.10943 273.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122970TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08742
Send Feedback