Add To Favorites
Product Overview
Digi-Key Part Number A122968CT-ND
Quantity Available 10,799
Can ship immediately
Manufacturer

Manufacturer Part Number

160108-2

Description CONN RING CIRC 16-20AWG #12
Expanded Description Ring Terminal Connector 12 Stud Circular 16-20 AWG Crimp
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
TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 12 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.784" (19.91mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A122968CT

13:14:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42200 4.22
25 0.36160 9.04
50 0.30720 15.36
100 0.29520 29.52
250 0.26508 66.27
500 0.25304 126.52
1,000 0.21086 210.86
2,500 0.19279 481.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122968TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.16431
Send Feedback