Add To Favorites
Product Overview
Digi-Key Part Number A111000CT-ND
Quantity Available 48,342
Can ship immediately
Manufacturer

Manufacturer Part Number

1601000-1

Description CONN MAG TERM 18-34AWG IDC
Expanded Description Terminal Magnetic Connector Siameze 18-34 AWG IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1601000 Drawing
3D Model 1601000-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Siameze
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Siameze
Terminal Type IDC Terminal
Size -
Termination IDC
Wire Gauge 18-34 AWG
Features -
 
Additional Resources
Standard Package ? 1
Other Names A111000CT

05:24:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08200 0.82
25 0.06080 1.52
50 0.05200 2.60
100 0.05030 5.03
250 0.04340 10.85
500 0.04166 20.83
1,000 0.03645 36.45
2,500 0.03298 82.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111000TR-ND
  • Minimum Quantity: 100,000
  • Quantity Available: 0
  • Unit Price: 0.02130
Send Feedback