Add To Favorites
Product Overview
Digi-Key Part Number A99681CT-ND
Quantity Available 3,374
Can ship immediately
Manufacturer

Manufacturer Part Number

154718-6

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.886" (22.50mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.094" ~ 0.126" (2.39mm ~ 3.20mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

14:03:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28400 2.84
25 0.24360 6.09
50 0.20720 10.36
100 0.19900 19.90
250 0.17872 44.68
500 0.17060 85.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99681TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12259
  • Box : A99668-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,465 - Immediate
  • Unit Price: 0.39000
Send Feedback