Add To Favorites
Product Overview
Digi-Key Part Number A122963CT-ND
Quantity Available 8,080
Can ship immediately
Manufacturer

Manufacturer Part Number

1544133-1

Description CONN QC RCPT 10-13AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-13 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1544133 Drawing
RoHS Information 1544133-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 1544133-1.pdf
Online Catalog PRONOR Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PRONER
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.327" (8.31mm)
Length - Overall 1.118" (28.40mm)
Termination Crimp
Wire Gauge 10-13 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper Alloy
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.161" (2.79mm ~ 4.09mm)
 
Additional Resources
Standard Package ? 1
Other Names A122963CT

05:09:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35900 3.59
25 0.32320 8.08
50 0.28720 14.36
100 0.27520 27.52
250 0.25128 62.82
500 0.23930 119.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122963TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 6,800 - Immediate
  • Unit Price: 0.17676
Send Feedback