Add To Favorites
Product Overview
Digi-Key Part Number A112275-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

148546-1

Description POWER CONTACT PIN PRESSFIT
Expanded Description Contact Gold Power Pin Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 148546
RoHS Information 148546-1 Statement of Compliance
RoHS 2 Statement
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Press-Fit
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 40A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 148546-1-ND
A112275

20:40:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
10 10.49400 104.94
50 9.06300 453.15
100 8.82450 882.45
250 7.87052 1,967.63
500 7.39350 3,696.75
1,000 6.53490 6,534.90
2,500 6.20100 15,502.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback