Add To Favorites
Product Overview
Digi-Key Part Number A108505-ND
Quantity Available 807
Can ship immediately
Manufacturer

Manufacturer Part Number

148513-1

Description EUROCARD CONTACT
Expanded Description Contact Gold Power Socket Solder, PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 148513 Drawing
3D Model 148513-1.pdf
Online Catalog Eurocard, Amp Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Eurocard
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Current Rating -
 
Additional Resources
Standard Package ? 25
Other Names A108505

11:33:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.91000 15.91
25 14.09840 352.46
50 13.01400 650.70
100 12.29100 1,229.10
250 11.20652 2,801.63
500 10.48350 5,241.75
1,000 9.61590 9,615.90
2,500 9.39900 23,497.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback