Add To Favorites
Product Overview
Digi-Key Part Number A100116-ND
Quantity Available 1,273
Can ship immediately
Manufacturer

Manufacturer Part Number

1470199-6

Description CONN RCPT HOUSING 6POS 2MM R/A
Expanded Description 6 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1470199 Drawing
RoHS Information 1470199-6 Statement of Compliance
RoHS 2 Statement
3D Model 1470199-6.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color White
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 14701996
A100116

12:23:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.13320 3.33
50 0.11660 5.83
100 0.10820 10.82
250 0.09572 23.93
500 0.09154 45.77
1,000 0.07490 74.90
2,500 0.06866 171.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback