Add To Favorites
Product Overview
Digi-Key Part Number A100115-ND
Quantity Available 1,697
Can ship immediately
Manufacturer

Manufacturer Part Number

1470199-5

Description CONN RCPT HOUSING 5POS 2MM R/A
Expanded Description 5 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1470199 Drawing
RoHS Information 1470199-5 Statement of Compliance
RoHS 2 Statement
3D Model 1470199-5.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color White
Features -
Note Contacts Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 14701995
A100115

23:56:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16300 1.63
25 0.12120 3.03
50 0.10400 5.20
100 0.10060 10.06
250 0.08672 21.68
500 0.08324 41.62
1,000 0.07283 72.83
2,500 0.06589 164.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback