Add To Favorites
Product Overview
Digi-Key Part Number A101781-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

1469286-1

Description CONN RCPT 96POS R/A T/H HM-ZD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK HM-Zd
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style High Speed
Number of Positions 144
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 8
Number of Columns 12
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 96 Signal, 48 Ground
Features Shielded
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 105°C
Voltage Rating 250V
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 14692861
A101781

21:33:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.76000 22.76
10 20.54100 205.41
50 18.45000 922.50
100 17.83500 1,783.50
250 16.85100 4,212.75
500 16.35900 8,179.50
1,000 15.99000 15,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback