Add To Favorites
Product Overview
Digi-Key Part Number A122958CT-ND
Quantity Available 5,815
Can ship immediately
Manufacturer

Manufacturer Part Number

144617-1

Description STD PWR TIMER W/BARRIER
Expanded Description Contact Crimp Socket 12-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 144617 Drawing
RoHS Information 144617-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 144617-1 Redrawn in Creo 20/Apr/2016
PCN Assembly/Origin 144617-1, 927827-2 Tooling 06/Apr/2016
Online Catalog Standard Power Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122958CT

02:27:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48700 4.87
25 0.43880 10.97
50 0.38980 19.49
100 0.37360 37.36
250 0.34116 85.29
500 0.32490 162.45
1,000 0.26804 268.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122958TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.23998
Send Feedback