Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A30325-ND
Quantity Available 3,667
Can ship immediately
Manufacturer

Manufacturer Part Number

1445093-2

Description CONN HEADER 3MM 2POS GOLD T/H
Expanded Description 2 Positions Header Connector 0.118" (3.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets 1445093 Drawing
3D Model 1445093-2.pdf
PCN Obsolescence/ EOL Multiple Devices 17/Aug/2016
PCN Design/Specification 1445093 Drawing Correction 04/Jan/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Press-Fit
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Features Board Guide
Insulation Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34833-ND 2-1445093-2 TE Connectivity AMP Connectors Tray ? 12 - Immediate
0.77000 1
Mating Products
Additional Resources
Standard Package ? 504
Other Names A30325

01:55:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.77200 7.72
50 0.69620 34.81
100 0.66600 66.60
250 0.60544 151.36
500 0.54488 272.44
1,000 0.48434 484.34
2,500 0.43893 1,097.32
5,000 0.42379 2,118.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback