Add To Favorites
Product Overview
Digi-Key Part Number A112170-ND
Quantity Available 14,850
Can ship immediately
Manufacturer

Manufacturer Part Number

1438254-1

Description CONN SPLICE CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1438254
3D Model 1438254-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge -
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 15,000
Other Names 1438254-1-ND
A112170
C01CA-R330R0

03:06:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04800 0.48
25 0.04480 1.12
50 0.03340 1.67
100 0.02870 2.87
250 0.02772 6.93
500 0.02390 11.95
1,000 0.02151 21.51
2,500 0.01912 47.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback