Add To Favorites
Product Overview
Digi-Key Part Number A116187CT-ND
Quantity Available 20,940
Can ship immediately
Manufacturer

Manufacturer Part Number

141352-4

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 141352
RoHS Information 141352-4 Statement of Compliance
RoHS 2 Statement
3D Model 141352-4.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.063" ~ 0.098" (1.60mm ~ 2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A116187CT

16:18:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16900 1.69
25 0.14400 3.60
50 0.12600 6.30
100 0.11700 11.70
250 0.10348 25.87
500 0.09898 49.49
1,000 0.08098 80.98
2,500 0.07423 185.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116187TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.06544
Send Feedback