Add To Favorites
Product Overview
Digi-Key Part Number A122953CT-ND
Quantity Available 35,434
Can ship immediately
Manufacturer

Manufacturer Part Number

140825-2

Description CONN QC RCPT 17-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 140825 Drawing
RoHS Information 140825-2 Statement of Compliance
RoHS 2 Statement
3D Model 140825-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.634" (16.10mm)
Termination Crimp
Wire Gauge 17-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.098" (1.50mm ~ 2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A122953CT

13:59:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16300 1.63
25 0.12120 3.03
50 0.10400 5.20
100 0.10060 10.06
250 0.08672 21.68
500 0.08324 41.62
1,000 0.07283 72.83
2,500 0.06590 164.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122953TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.05045
Send Feedback