Add To Favorites
Product Overview
Digi-Key Part Number A30739-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

1408149-3

Description CONN MMCX PLUG R/A 50 OHM SOLDER
Expanded Description MMCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1408149
RoHS Information 1408149-3 Statement of Compliance
RoHS 2 Statement
3D Model 1408149-3.pdf
Online Catalog MMCX
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style MMCX
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RD-316
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color -
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material -
Body Finish -
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -55°C ~ 155°C
Center Contact Material -
Voltage Rating 170V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 100
Other Names 1408149-3-ND
14081493
A30739

04:43:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 22.57
10 20.37400 203.74
25 19.52000 488.00
50 18.30000 915.00
100 17.69000 1,769.00
250 16.71400 4,178.50
500 16.22600 8,113.00
1,000 15.86000 15,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback