Add To Favorites
Product Overview
Digi-Key Part Number A122950CT-ND
Quantity Available 14,395
Can ship immediately
Manufacturer

Manufacturer Part Number

140546

Description CONN RING CIRC 14-18AWG CRIMP
Expanded Description Ring Terminal Connector Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.783" (19.89mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.138" (2.50mm ~ 3.51mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A122950CT

03:19:49 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20200 2.02
25 0.17200 4.30
50 0.15060 7.53
100 0.13980 13.98
250 0.12368 30.92
500 0.11832 59.16
1,000 0.09680 96.80
2,500 0.08874 221.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122950TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07822
Send Feedback