Add To Favorites
Product Overview
Digi-Key Part Number A104940-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

1393725-4

Description CONN MULTI POSITION SPECIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Online Catalog RP622 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RP622
Packaging ? Tray ?
Part Status Active
Connector Type Plug
Number of Positions 12
Number of Positions Loaded All
Pitch -
Number of Rows 2
Style -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Features -
Contact Finish Silver
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating 10A
Material Flammability Rating -
Material - Insulation -
 
Additional Resources
Standard Package ? 30
Other Names 1393725-4-ND
A104940

17:08:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.66000 19.66
10 17.74300 177.43
50 15.93700 796.85
100 15.40580 1,540.58
250 14.55580 3,638.95
500 14.13080 7,065.40
1,000 13.81206 13,812.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback