Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100185-ND
Quantity Available 465
Can ship immediately
Manufacturer

Manufacturer Part Number

1339375-2

Description CONN PIVOT DUAL ENT 4PR TIP/RING
Expanded Description 8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Pivot II
Packaging ? Tray ?
Part Status Active
Connector Type Individual Wires
Number of Positions 8 (4 Pair)
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22-26 AWG
Features Double Entry
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Color Black
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 480
Other Names 13393752
A100185

15:10:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 4.03764 19,380.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback